text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2356DS-T1-GE3

Si2356DS Series 40 V 3.2 A 51 mOhm Surface Mount N-Channel Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay SI2356DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 51mΩ
Rated Power Dissipation: 0.96|W
Qg Gate Charge: 8.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 13ns
Operating Temp Range: -55°C to +150°C
Height - Max: 1.02mm
Length: 3.04mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
3,000
$0.102
9,000
$0.0998
15,000
$0.0986
30,000
$0.097
60,000+
$0.0946
Product Variant Information section