Manufacturer Part #
NCN26010XMNTXG
NCN26010 Series 10 Mb/s Industrial Ethernet MAC + PHY IC Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCN26010XMNTXG - Technical Attributes
Attributes Table
| Data Rate: | 10Mbps |
| Supply Voltage-Nom: | 2.97V to 3.63V |
| Duplex: | Half-Duplex |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Functions / Channels: | 1 |
| Interface Type: | SPI |
| No. of Transceivers: | 1 |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4,000+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount