Free shipping over $100 USD. Conditions apply
Select Country
Geared for industrial multi-drop
The NCN26000 device by onsemi is an IEEE 802.3cg compliant Ethernet Transceiver (PHY) designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted−pair. The NCN26000 communicates to existing half−duplex 10 Mb/s capable Ethernet MAC controllers via a standard MII interface.
The NCN26000XMNEVB is a PCB design intended to enable customers to access onsemi’s NCN26000 10BASE-T1S PHY device with MII. This board allows connection to third-party MCU evaluation boards supporting a Clause 4 compliant MII interface.
Additionally, it includes a USB-C connector, facilitating connection to any Linux or Windows PC. This enables PCs to join a 10BASE-T1S multidrop network. Furthermore, it can be utilized for monitoring traffic on the multi-drop segment by running Wireshark on the PC.
NCN26000 Datasheet
Application Note
Related: NCN26010
NCN26000XMNEVB Eval Board
Related: NCV7410 Automotive Ethernet MAC/PHY
System Solution Guide
Zonal Architecture 101
About onsemi