text.skipToContent text.skipToNavigation

Manufacturer Part #

0287025.PXCN

287 Series Fast-Acting 32 V 25 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse 0287025.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 25A
Resistance: 2.52mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: White
Typical Melting I2t (A2sec): 1080A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
66,827
USA:
66,827
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
200
$0.10
500
$0.0979
2,000
$0.0947
5,000
$0.0926
20,000+
$0.0875
Product Variant Information section