text.skipToContent text.skipToNavigation

Manufacturer Part #

5745076-4

HD20 Series 9 Position Straight Socket Plastic Shell Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745076-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 5745076-4 is a HD20 Series 9 Position Straight Socket Plastic Shell Board Mount D-Sub Connector.

Features:

  • 9 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1071
Multiple Of:
1071
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,555.72
USD
Quantity
Unit Price
10
$3.54
25
$3.49
75
$3.44
150
$3.41
400+
$3.32
Product Variant Information section