text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776276-2

DEUTSCH AMPSEAL 8 Position 4 mm Pitch Triple Row Wire to Board Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-776276-2 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
180
Multiple Of:
36
Total
$1,233.00
USD
Quantity
Unit Price
36
$6.99
72
$6.95
108
$6.92
144
$6.91
180+
$6.85
Product Variant Information section