text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20042DG-PN-LF-Z

MP20042 Series 200 mA 3 / 2.85 V Dual Output SMT Linear Regulator - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20042DG-PN-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V/2.8V
Dropout Voltage-Max: 250mV
Output Current-Max: 200mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,825.00
USD
Quantity
Unit Price
5,000+
$0.765
Product Variant Information section