Manufacturer Part #
AS7262-BLGM
AS7262 Series 2.97 to 3.6 V ± 100 mA 6-Channel Visible Spectral_ID Device-LGA-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LGA-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ams OSRAM AS7262-BLGM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of change:Current status:Clear coating resist material CT-3050L 2New status:Clear coating resist material CT-3300Reason:In response to supply concerns arising from the REACH restriction update and raw material discontinuation, we are introducing a clear coating resist material change. Our resist supplier (FFEM) is phasing out the original material - CT-3050L-2. Together with FFEM we have thoroughly evaluated alternatives and propose replacing it with CT-3300, which has demonstrated nearly identical material performance. Surface uniformity and striation performance remain comparable to the existing material, ensuring same quality and a seamless transition.
Part Status:
ams OSRAM AS7262-BLGM - Technical Attributes
| SensorType: | Ambient Light |
| Photo Current: | 100mA |
| Peak Wavelength: | 650nm |
| Output Type: | I2CSPI |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | LGA-20 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LGA-20
Mounting Method:
Surface Mount