Manufacturer Part #
HCF40106YM013TR
HCF40106 Series 20 V 6.8 V Surface Mount Hex Schmitt Trigger - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
STMicroelectronics HCF40106YM013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics HCF40106YM013TR - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 3V to 20V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany:
2,500
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
7,500
$0.103
12,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount