text.skipToContent text.skipToNavigation

Manufacturer Part #

CMB100C0WW101B0200

CMB100XX Series LTE Cat 4, Cat 1 bis and Cat M1 First Generation of LTE Module

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Telit Cinterion CMB100C0WW101B0200 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT-M1
Form Factor: Through Hole
Interface Type: UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 1.8V to 5.5V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.93
USD
Quantity
Unit Price
1
$45.93
4
$45.29
15
$44.69
25
$44.46
50+
$43.74
Product Variant Information section