Renesas MCI-HV-1 Flexible Motor Control Inverter Board
Made for 100 V / 200 V three-phase BLDC/induction motors
Renesas MCI-HV-1 is an inverter board that allows users to evaluate motor control using a high-voltage (100V/200V) BLDC/induction motor with ease. By using in combination with a compatible CPU board, users can immediately start evaluating motor control.
The MCI-HV-1 Flexible Motor Control Inverter Board is a high-voltage, scalable solution designed to accelerate motor control development in various applications. Built to support high-performance motor control systems, the board features a range of key components including Renesas' advanced microcontrollers and power devices, enabling precise and efficient motor operation.
With a flexible architecture, it allows easy integration and customization, making it ideal for use in industrial automation, robotics, HVAC systems, and electric vehicles.
The MCI-HV-1 also provides robust protection features and real-time feedback, ensuring reliable and safe operation in high-voltage environments.
Features
| Applications
|