text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ10CA-TR

SMAJ Series 400 W 11.7 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2526
Product Specification Section
STMicroelectronics SMAJ10CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 21.7V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 106A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 10V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 11.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ Series is a Bi Directional Transient Voltage Suppressor. The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are generally used against surges below 400 W (10/1000 μs).

Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features: 

  • Peak pulse power:
    • 400 W (10/1000 μs)
    • 2.3 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 270 W (10/1000 μs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$312.00
USD
Quantity
Unit Price
5,000
$0.0624
10,000
$0.0614
15,000
$0.0608
25,000
$0.0601
50,000+
$0.0585