text.skipToContent text.skipToNavigation

Manufacturer Part #

1318125-1

Dynamic 2000 Series 8 position 2.50mm Pitch Through Hole Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1318125-1 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 5A
Material: Polyester
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2960
Multiple Of:
1480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,831.20
USD
Quantity
Unit Price
1,480+
$1.97
Product Variant Information section