Manufacturer Part #
4SVP560M
SVP Series 4 V 560 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 4SVP560M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 4SVP560M - Technical Attributes
Attributes Table
| Capacitance: | 560µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.013Ω |
| Leakage Current: | 448µA |
| Ripple Current: | 4520mA |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 11.9mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
400
$0.63
800
$0.62
1,200
$0.615
1,600
$0.61
2,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount