Manufacturer Part #
12963
Mid-Power 292 x 61 mm LED Multi-Lens Medium Beam Philips Fortimo 33Up Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 12963 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 12963 - Technical Attributes
Attributes Table
| No of LEDs: | 33 |
| Radiation Pattern: | Symmetrical |
| Beam Type: | Medium Spot |
| Diameter: | 292mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk