text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1354C-166AXC

CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1354C-166AXC - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256K x 36
Supply Voltage-Nom: 3.6V to 3.14V
Access Time-Max: 3.5ns
Temperature Grade: Commercial
Speed: 166MHz
Number of Words: 256K
Word Length: 36b
Supply Current: 180mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
72
Total
$3,402.00
USD
Quantity
Unit Price
1
$9.93
4
$9.79
15
$9.66
25
$9.61
50+
$9.45
Product Variant Information section