Manufacturer Part #
3-520402-2
Ultra Fast Plus 16-14 AWG Straight Fully Insulated Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2200 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-520402-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-520402-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.020" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,200
$0.153
4,400
$0.151
6,600
$0.15
8,800
$0.149
11,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
2200 per Reel