text.skipToContent text.skipToNavigation

Référence fabricant

MBRS1100T3G

MBRS1100T3G Series 1 A 100 V Schottky Barrier Rectifier

Product Specification Section
onsemi MBRS1100T3G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MBRS1100T3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • High Blocking Voltage − 100 Volts
  • 175°C Operating Junction Temperature
  • Guardring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change requirements
  • All Packages are Pb−Free

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling
  • Polarity protecrion diodes
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 580 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
10000
Multiples de :
10000
Total 
845,00 $
USD
Quantité
Prix unitaire
10 000+
$0.0845