Manufacturer Part #
MBRS1100T3G
MBRS1100T3G Series 1 A 100 V Schottky Barrier Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRS1100T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS1100T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.75V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS1100T3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.
Features:
- Small Compact Surface Mountable Package with J-Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- High Blocking Voltage − 100 Volts
- 175°C Operating Junction Temperature
- Guardring for Stress Protection
- AEC−Q101 Qualified and PPAP Capable
- SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change requirements
- All Packages are Pb−Free
Applications:
- Low voltage and high frequency rectification
- Free wheeling
- Polarity protecrion diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
10,000+
$0.115
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 20,000 Qty: 2,500+$0.12 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 730,000 Qty: 2,500+$0.12 Stock: 730,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.115 / Stock: 0 Qty: 10,000+$0.115 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.115 / Stock: 0 Qty: 10,000+$0.115 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.12 / Stock: 0 Qty: 2,500+$0.12 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount