text.skipToContent text.skipToNavigation

Référence fabricant

IMN11T110

IMN11 Series 80 V 300 mA SMD Ultra High-Speed Switching Diode-SOT-457

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM IMN11T110 - Caractéristiques techniques
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Quad
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 300mW
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 300mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The IMN11T110 is a Part of IMN1 Series 80 V 300 mA Ultra High-speed Switching Diode available in Surface mount SOT-457 Package.

Features:

  • Small mold type (SMD6)
  • High reliability

Applications:

  • Ultra high speed switching

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
330,00 $
USD
Quantité
Prix unitaire
3 000
$0.11
6 000
$0.108
9 000
$0.107
15 000+
$0.105
Product Variant Information section