text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30L06CW

STTH30L06C Series 600 V 20 A Turbo 2 Ultrafast High Voltage Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH30L06CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 15µA
Forward Voltage: 0.95V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STTH30L06CW which is using ST Turbo 2 600V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$768.00
USD
Quantity
Unit Price
30
$1.32
90
$1.31
300
$1.29
600
$1.28
1,200+
$1.26