text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS6H850NTAG

80V 68A 9.5ohm Single N-Ch QFN 3X3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi NVTFS6H850NTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 3.2W to 107W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A/68A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 34ns
Rise Time: 32ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1140pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,320.00
USD
Quantity
Unit Price
1,500
$0.45
3,000
$0.44
7,500
$0.435
15,000+
$0.425
Product Variant Information section