text.skipToContent text.skipToNavigation

Manufacturer Part #

CG34.0LTR

CG3 Series 4 kV 1.5 pF Axial Lead Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse CG34.0LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3200V
Breakdown Voltage-Max: 4800V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,940.00
USD
Quantity
Unit Price
500
$1.95
1,000
$1.94
1,500
$1.93
2,000+
$1.92
Product Variant Information section