text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN121SQ2L

DLW32S Series 0805 120 Ohm 50 V 0.3 Ohm DCR Wirewound Common Mode Choke Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW21SN121SQ2L - Technical Attributes
Attributes Table
Impedance: 120mΩ
Rated Current: 370mA
Rated Voltage: 50V
DC Resistance-Max: 0.3Ω
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.199
6,000
$0.197
8,000
$0.196
10,000+
$0.193