text.skipToContent text.skipToNavigation

Manufacturer Part #

BTF3050EJXUMA1

Power Switch ICs - Power Distribution HITFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTF3050EJXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 3V to 28V
No of Elements: Single
On-state Resistance-Max: 45mΩ
Rated Current-Max: 4A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 1µs
Turn-on Delay Time: 0.35µs
Current - Limit: 10A
Input Type: Non-Inverting
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section