text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP61075W3-L

SIC ACEPACK POWER MODULE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics ADP61075W3-L - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 623A
Input Capacitance: 36.07nF
Power Dissipation: 869W
Operating Temp Range: 175°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
72
USA:
72
24
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,300.00
USD
Quantity
Unit Price
6+
$1,050.00
Product Variant Information section