text.skipToContent text.skipToNavigation

Manufacturer Part #

SLG46826G

SLG46826 Series 5 V 5 mA 25 MHz Green PAK Mixed Signal Matrix - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas SLG46826G - Technical Attributes
Attributes Table
No of I/O Lines: 13
No of Macrocells: 19
Propagation Delay: 124ns
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 25MHz
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
15
$0.98
100
$0.94
400
$0.915
2,000+
$0.87
Product Variant Information section