Manufacturer Part #
MX25L25645GMI-08G
2.7 - 3.6 volt 256 Mb Serial Flash 16 pin SOIC I temp Quad SPI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:44 per Tube Package Style:SOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L25645GMI-08G - Product Specification
Macronix MX25L25645GMI-08G - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 120MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 256Mb |
| Memory Organization: | 32 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Rise Time / Fall Time: | 0.1ns |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
44
$4.24
88
$4.20
132
$4.17
176
$4.15
220+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
44 per Tube
Package Style:
SOP-16
Mounting Method:
Surface Mount