Manufacturer Part #
046809625210846+
25 Position 0.5mm Pitch Bottom Contact Front-lock SMT FFC FPC Connector
Product Specification Section
KYOCERA AVX 046809625210846+ - Product Specification
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
KYOCERA AVX 046809625210846+ - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 25 |
Pitch: | 0.5 mm |
Height - Max: | 0.93mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | Thermoplastic |
Insulation Resistance: | 1GΩ |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount