text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3150L-7

DMN3150L Series 28 V 85 mOhm N-Channel Enhancement Mode Field Effect Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN3150L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 28V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 1.25|W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
999,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.70
USD
Quantity
Unit Price
3,000
$0.0929
9,000
$0.0906
15,000
$0.0895
30,000
$0.0881
60,000+
$0.0859
Product Variant Information section