Manufacturer Part #
MG064S09A200DP
MG Series 12.7 V 550 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX MG064S09A200DP - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 22V |
| Breakdown Voltage-Max: | 12.7V |
| Capacitance: | 550pF |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.90
2,000
$0.89
3,000
$0.88
4,000+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount