text.skipToContent text.skipToNavigation

Manufacturer Part #

SP03-3.3BTG

2CH 150A 25PF SPA SOIC8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Littelfuse SP03-3.3BTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Max: 3.3V
Standoff Voltage: 3.3V
Capacitance: 16pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,300.00
USD
Quantity
Unit Price
2,500+
$0.92
Product Variant Information section