PHP1-S3-S5-M-TR in Std. Mfr. Pkg by CUI Inc | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP1-S3-S5-M-TR

Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PHP1-S3-S5-M-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 2.97V to 3.63V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,195.00
USD
Quantity
Unit Price
500+
$10.39
Product Variant Information section