Manufacturer Part #
AQW284S
AQW Photomos Series 80 mA 400 V 35 Ohm 2 Channel Solid State Relay - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQW284S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry AQW284S - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Output Voltage: | 0V to 400V |
| On-state Resistance-Max: | 35Ω |
| Contact Current-Max: | 80mA |
| Isolation Voltage-RMS: | 1500V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQW284S is a part of AQW Series 400 V 80 mA 35 Ω 2 channel Photomos Solid State Relays available in SOP-8 Package
Features:
- Low cost type.
- High sensitivity, Low ON resistance
- Various package design (DIP4,SOP4, DIP8, SOP8 packages)
- Low-level off state leakage current
Applications:
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15
$1.62
30
$1.60
75
$1.58
150
$1.57
300+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount