Manufacturer Part #
ABLS-18.000MHZ-B4-T
ABLS Series 18 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Abracon ABLS-18.000MHZ-B4-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABLS-18.000MHZ-B4-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 18MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.101
5,000+
$0.0979
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount