text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-S-26-6/6/W-7-OE

Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshield

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Modular
Length: 1.67m
Shielding: No
Color: White
No of Rows: 1
No of Positions: 6
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
445
Factory Lead Time:
20 Weeks
Total
$364.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.12
30
$1.90
100
$1.82
300
$1.76
1,000+
$1.69
Product Variant Information section