text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR204-NRTN-D04-RA-GA

Wafer: , Tin Overall, Right Angle, 2x4 Pos (8 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR204-NRTN-D04-RA-GA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.345
3,000
$0.34
5,000+
$0.33
Product Variant Information section