Manufacturer Part #
2394085-1
DEUTSCH Housing Female Free Hanging Sealable Cable Mount Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
TE Connectivity 2394085-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of Changes:Following our continuous improvement process, minor changes of CPA structure (tool and finger access) will be implemented to enable easier mating of plugs CPA. Following customer drawings revisions will be updated accordingly. As a running change, mix shipment will occur until end of current CPA structure stocks. 1.Affected CD 2399663,change from rev.C to rev.D 2.Affected CD 2446256,change from rev.B to rev.C 3.Affected CD 2394085,change from rev.C to rev.D 4.Affected CD 2409547,change from rev.C to rev.D.Reason for Changes:Minor change of CPA structure to enable easier mating of plugs CPA
Description of Change:Following our continuous improvement process, minor changes of CPA structure (tool and finger access) will be implemented to enable easier mating of plugs CPA. Following customer drawings revisions will be updated accordingly. As a running change, mix shipment will occur until end of current CPA structure stocks. 1.Affected CD 2399663, change from rev.C to rev.D 2. Affected CD 2446256, change from rev.B to rev.C 3. Affected CD 2394085, change from rev.C to rev.D 4. Affected CD 2409547, change from rev.C to rev.DReason for Change:Minor change of CPA structure to enable easier mating of plugs CPA
General Description of ChangesIncreased insulation resistance by implementation of PA10T plastic material on Power Tube connection system. Reason for Changes:Evolving in a dynamic market supporting the adoption of electrified industrial and commercial vehicles, TE is constantly improving to support application needs. TE has identified an alternative plastic material PA10T, in the investigation on the impact of this material change satisfying results we found. A full delta-PV will be run from August to November 2024. This change will bring no functional impact to the product. Mating force improvement will also be included in this evolution.
Part Status:
TE Connectivity 2394085-1 - Technical Attributes
| Type: | Housing |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 1 |
| Termination: | Crimp |
| Voltage Rating: | 1000V |
| Mating Type: | Polarization |
| Gender: | Female |
| Color: | Orange |
| Insulation Resistance: | 200MΩ |
| Operating Temp Range: | -40°C to +140°C |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Cable Mount