text.skipToContent text.skipToNavigation

Manufacturer Part #

231-310/037-000

231 Series 10 Position 5.08 mm Spacing Female Connector With Locking Lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
WAGO 231-310/037-000 - Technical Attributes
Attributes Table
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Pluggable
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.40
USD
Quantity
Unit Price
3
$9.80
10
$9.70
25
$9.63
75
$9.54
150+
$9.43
Product Variant Information section