text.skipToContent text.skipToNavigation

Manufacturer Part #

722-204/026-000

4 Position 5 mm Pin Spacing 28-12 AWG Angled Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 722-204/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.39
USD
Quantity
Unit Price
1
$4.39
5
$4.28
25
$4.19
100
$4.10
250+
$3.99
Product Variant Information section