Manufacturer Part #
2385692-1
USB 4.0 24 Position Right Angle Surface Mount Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2385692-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2385692-1 - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Gender: | Female |
| No of Positions: | 24 |
| Current Rating: | 5A |
| Color: | Black |
| Operating Temp Range: | -55°C to +85°C |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount