Manufacturer Part #
5787745-1
4 Position Dual Port Socket Right Angle Type A Through Hole USB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:88 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
TE Connectivity 5787745-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5787745-1 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 5787745-1 is a A Series 4 Position Dual Port Socket Right Angle Type A Through Hole USB.
Product Features:
- Size = Standard
- Series = A
- ender = Receptacle
- Number of Ports = 2
- Panel Ground Type =Ground Finger
- Orientation = Right Angle
- Mount Location = Top
- Termination Method = Solder
- Tail Length (mm)= 2.84
- PCB Mount Retention Type = Kinked Leg(s)
- Shell Plating = Bright Tin
- Assembly Process Feature = Without Pick and Place Cover
- Locating Post(s) = Without
- Number of Positions = 4
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Material = Gold or Gold Flash over Palladium Nickel
- Contact Plating, Mating Area, Thickness (µm) = 0.762
- Housing Color = Black
Applications:
- Crimped Plug Contact Requirements
- Discrete Wire Preparation
- Twist and Roll
- Tensile Inspection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
88
$2.62
176
$2.59
264
$2.58
352
$2.56
440+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
88 per Tray
Mounting Method:
Through Hole