text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM103M1VBK-3035

LSM Series 10000 uF 35 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LSM103M1VBK-3035 - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 10000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$1,210.00
USD
Quantity
Unit Price
20
$1.29
50
$1.27
150
$1.26
300
$1.25
1,000+
$1.21
Product Variant Information section