text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA9P4X7T2W105M250KE

CGA Series 2220 1 uF 450 V ±20% Tolerance X7T Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA9P4X7T2W105M250KE - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 450V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
500
$1.35
1,000
$1.34
1,500+
$1.33
Product Variant Information section