text.skipToContent text.skipToNavigation

Manufacturer Part #

B82722A2152N20

B82722 Series 90 uH ±30% 1.5 A 240 mΩ Through Hole Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82722A2152N20 - Technical Attributes
Attributes Table
Inductance: 10mH
Rated Current: 1.5A
Rated Voltage: 250V
DC Resistance-Max: 240mΩ
Dimension: H  13.3mm x L  22.7mm x W  22.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$918.00
USD
Quantity
Unit Price
600
$1.53
1,200+
$1.51
Product Variant Information section