text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD1EB100L

IHD Series 10 uH 2.8 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay IHD1EB100L - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.8A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.033Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
10
$3.80
25
$3.75
50
$3.71
150
$3.65
300+
$3.57
Product Variant Information section