text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JR-0733KL

AC Series 33 kOhm ±5 % 01 W Thick Film Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
YAGEO AC0603JR-0733KL - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 100mW
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.50
USD
Quantity
Unit Price
5,000
$0.0015
25,000
$0.0014
100,000
$0.0014
250,000
$0.0013
625,000+
$0.0013
Product Variant Information section