Manufacturer Part #
RC0805JR-0720ML
RC Series 0805 0.125 W 20 MOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Stud Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
YAGEO RC0805JR-0720ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0805JR-0720ML - Technical Attributes
Attributes Table
| Resistance: | 20MΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0105
15,000
$0.0102
25,000
$0.0099
75,000
$0.0096
125,000+
$0.0094
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Stud Mount