text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-67200NL

PE-67200NL Series 200 kHz 38 A 80 mH Current Sense Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-67200NL - Technical Attributes
Attributes Table
Type: Current Sense
Primary - Voltage: 2V
Seconary Voltage: 2V
Turns Ratio (Np:Ns): 200:1
Rated Current: 38A
DC Resistance: 4.50Ω
Operating Temp Range: -40°C to +130°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.20
USD
Quantity
Unit Price
80
$5.89
160
$5.86
240
$5.84
320
$5.83
400+
$5.79
Product Variant Information section