text.skipToContent text.skipToNavigation

Manufacturer Part #

4000

Smooth Edge Lug Terminal Through Hole Connector

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Keystone 4000 - Technical Attributes
Attributes Table
Diameter: 0.312in
Material: Brass / Tin Plate
Length: 0.5in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$360.00
USD
Quantity
Unit Price
2,500+
$0.144
Product Variant Information section